Add To Favorites
Product Overview
Digi-Key Part Number ISL90726UIE627Z-TKCT-ND
Quantity Available 4,575
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL90726UIE627Z-TK

Description IC POT DGTL 50K OHM SC70-6
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I²C Interface SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL90726
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 128 Taps
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 85
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names ISL90726UIE627Z-TKCT

23:38:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.39800 13.98
100 1.08970 108.97
500 0.90022 450.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL90726UIE627Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.69000
  • Digi-Reel® ? : ISL90726UIE627Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback