Add To Favorites
Product Overview
Digi-Key Part Number ISL85402IRZ-T7ACT-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL85402IRZ-T7A

Description IC REG MULT CONFG ADJ 2.5A 20QFN
Expanded Description Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ISL85402
PCN Assembly/Origin Test Site Change 30/Oct/2013
Alternate Assembly Site 13/Mar/2014
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 34V
Current - Output 2.5A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Both
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
  • ER3125QI - Altera | 544-3078-1-ND DigiKey Electronics
  • ER3125QI
  • Altera
  • IC REG BCK BST ADJ 2.5A SYNC QFN
  • Unit Price 6.76000
  • 544-3078-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL85402IRZ-T7ACT

01:34:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 6.28
10 5.63800 56.38
100 4.61960 461.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL85402IRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.25500
  • Digi-Reel® ? : ISL85402IRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 413 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL85402IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: 5.54000
  • Tape & Reel (TR) ? : ISL85402IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.67520
  • Tape & Reel (TR) ? : ISL85402IRZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.92600
Send Feedback