Add To Favorites
Product Overview
Digi-Key Part Number ISL8500IRZ-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8500IRZ

Description IC REG BUCK ADJ 2A 12DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 12-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8500
Product Training Modules Application: Industrial Controls
PCN Design/Specification Bond Wire Material 11/Jun/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 19V
Current - Output 2A
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
Additional Resources
Standard Package ? 75

15:58:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
10 4.64100 46.41
100 3.80250 380.25
500 3.23700 1,618.50
1,000 2.73000 2,730.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8500IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.36800
Send Feedback