Add To Favorites
Product Overview
Digi-Key Part Number ISL83488IBZ-TCT-ND
Quantity Available 2,682
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL83488IBZ-T

Description IC TXRX RS485/422 3.3V LP 8SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL8348x/9x
PCN Design/Specification New T-type End Plug 08/Jun/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL83488IBZ-TCT

09:20:45 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL83488IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,266 - Immediate
  • Unit Price: 1.48000
  • Tape & Reel (TR) ? : ISL83488IBZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.67500
  • Digi-Reel® ? : ISL83488IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback