Add To Favorites
Product Overview
Digi-Key Part Number ISL78236ARZ-T7ACT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL78236ARZ-T7A

Description IC REG BUCK ADJ 3A DL SYNC 24QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 1.2V 2 Output 3A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ISL78236
Product Attributes Select All
Categories
Manufacturer

Intersil

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL78236ARZ-T7ACT

19:53:35 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.35000 6.35
10 5.73600 57.36
100 4.74850 474.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL78236ARZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.40300
  • Digi-Reel® ? : ISL78236ARZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback