Add To Favorites
Product Overview
Digi-Key Part Number ISL6843IBZ-ND
Quantity Available 1,960
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6843IBZ

Description IC REG CTRLR BOOST/FLYBACK 8SOIC
Expanded Description Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL6840-45
PCN Design/Specification New T-type End Plug 08/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Boost, Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 16 V
Frequency - Switching Up to 2MHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

19:34:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 2.71
10 2.43800 24.38
100 1.95960 195.96
500 1.61000 805.00
1,000 1.33400 1,334.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6843IBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.24200
Send Feedback