Add To Favorites
Product Overview
Digi-Key Part Number ISL6539CAZ-ND
Quantity Available 237
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6539CAZ

Description IC CTRLR DDR DRAM, SDRAM 28QSOP
Expanded Description - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL6539
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, DDR DRAM, SDRAM
Voltage - Input 3.3 V ~ 18 V
Number of Outputs 2
Voltage - Output 0.9 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-SSOP/QSOP
 
Additional Resources
Standard Package ? 48

16:28:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 5.17
10 4.64100 46.41
100 3.80250 380.25
500 3.23700 1,618.50
1,000 2.73000 2,730.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6539CAZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59350
Send Feedback