Add To Favorites
Product Overview
Digi-Key Part Number ISL6446IAZ-T7ACT-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6446IAZ-T7A

Description IC REG TRPL BUCK/LINEAR 24QSOP
Expanded Description Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 100kHz ~ 2.6MHz 24-SSOP (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISL6446
Design Resources Development Tool Selector
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Function Any Function
Number of Outputs 3
Frequency - Switching 100kHz ~ 2.6MHz
Voltage/Current - Output 1 Controller
Voltage/Current - Output 2 Controller
Voltage/Current - Output 3 Controller
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
For Use With
Related Products
Additional Resources
Standard Package ? 1
Other Names ISL6446IAZ-T7ACT

11:56:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 3.68
10 3.30900 33.09
100 2.71150 271.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6446IAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.49752
  • Digi-Reel® ? : ISL6446IAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 268 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6446AIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: 3.10000
  • Tape & Reel (TR) ? : ISL6446IAZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.55610
  • Tape & Reel (TR) ? : ISL6446AIAZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63800
  • Tape & Reel (TR) ? : ISL6446IAZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63800
Send Feedback