Add To Favorites
Product Overview
Digi-Key Part Number ISL6439IBZ-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6439IBZ

Description IC REG CTRLR BUCK 14SOIC
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL6439(A)
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 3.63 V
Frequency - Switching 300kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
Additional Resources
Standard Package ? 50

01:00:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.09400 30.94
100 2.53500 253.50
500 2.15800 1,079.00
1,000 1.82000 1,820.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6439IBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.72900
Send Feedback