Add To Favorites
Product Overview
Digi-Key Part Number ISL6420BIAZ-T7ACT-ND
Quantity Available 266
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6420BIAZ-T7A

Description IC REG CTRLR BUCK 20SSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL6420B
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5.6 V ~ 28 V
Frequency - Switching 100kHz ~ 1.4MHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL6420BIAZ-T7ACT

06:14:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 3.99
10 3.57900 35.79
100 2.93240 293.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6420BIAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2.70100
  • Digi-Reel® ? : ISL6420BIAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 266 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL6420BIAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 141 - Immediate
  • Unit Price: 3.34000
  • Tape & Reel (TR) ? : ISL6420BIAZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.76400
Send Feedback