Add To Favorites
Product Overview
Digi-Key Part Number ISL6314CRZ-ND
Quantity Available 950
Can ship immediately

Factory Stock ?: 1,680
Manufacturer

Manufacturer Part Number

ISL6314CRZ

Description IC CTRLR PWM 1PHASE BUCK 32-QFN
Expanded Description - Controller, Intel VR11, AMD CPU Voltage Regulator IC 1 Output 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel VR11, AMD CPU
Voltage - Input 5 V ~ 12 V
Number of Outputs 1
Voltage - Output 0.38 V ~ 1.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 60

06:18:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.72000 5.72
10 5.14100 51.41
100 4.21200 421.20
500 3.58560 1,792.80
1,000 3.02400 3,024.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6314CRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.76480
Send Feedback