Add To Favorites
Product Overview
Digi-Key Part Number ISL6262ACRZ-ND
Quantity Available 688
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6262ACRZ

Description IC CORE CTRLR 2PHASE 48-QFN
Expanded Description Robust Ripple Regulator™ (R3) Controller, Intel IMVP-6 Voltage Regulator IC 1 Output 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series Robust Ripple Regulator™ (R3)
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel IMVP-6
Voltage - Input 5 V ~ 25 V
Number of Outputs 1
Voltage - Output 0.3 V ~ 1.5 V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 43

15:51:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.88000 6.88
10 6.21400 62.14
100 5.14420 514.42
500 4.47950 2,239.75
1,000 3.90150 3,901.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6262ACRZ-T-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.75700
Send Feedback