Add To Favorites
Product Overview
Digi-Key Part Number ISL6121HIBZA-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6121HIBZA

Description IC SUPPLY/CURR LIMIT CTRLR 8SOIC
Expanded Description Power Supply Controller Single Supply/Current Limiting Controller 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ISL6121
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Single Supply/Current Limiting Controller
Voltage - Input -
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 98

13:07:29 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.40400 24.04
100 1.96950 196.95
500 1.67660 838.30
1,000 1.41400 1,414.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6121HIBZA-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.34330
Send Feedback