Add To Favorites
Product Overview
Digi-Key Part Number ISL55111IRZ-ND
Quantity Available 3,108
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55111IRZ

Description IC MOSFET DRIVER DUAL HS 16-QFN
Expanded Description Half Bridge (2) Driver Digital Imaging Power MOSFET 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISL55110-11
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (2)
Applications Digital Imaging
Interface Logic
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3 Ohm
Current - Output / Channel 100mA
Current - Peak Output 3.5A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 5 V ~ 13.2 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 16-TQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

05:59:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 2.12
10 1.90800 19.08
100 1.53360 153.36
500 1.26000 630.00
1,000 1.04400 1,044.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55111IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.00100
Send Feedback