Add To Favorites
Product Overview
Digi-Key Part Number ISL55100AIRZ-ND
Quantity Available 365
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55100AIRZ

Description IC COMPARATOR DRVR/WINDOW 72-QFN
Expanded Description Comparator, Driver IC 72-QFN (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL55100A
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Logic Type Comparator, Driver
Supply Voltage 9 V ~ 18 V
Number of Bits 4
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

03:56:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.61000 24.61
10 22.69500 226.95
100 19.38000 1,938.00
500 17.59500 8,797.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55100AIRZ-TTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16.11540
Send Feedback