Add To Favorites
Product Overview
Digi-Key Part Number ISL36411DRZ-T7CT-ND
Quantity Available 2,146
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL36411DRZ-T7

Description IC EQUALIZER REC 11.3GBPS 46QFN
Expanded Description Data Transport Interface 46-TQFN (4x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ISL36411
Online Catalog Intersil
Product Attributes Select All
Categories
Manufacturer

Intersil

Series QLx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Data Transport
Interface -
Voltage - Supply 1.1 V ~ 1.3 V
Package / Case 46-WFQFN Exposed Pad
Supplier Device Package 46-TQFN (4x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names ISL36411DRZ-T7-CT-ND
ISL36411DRZ-T7CT
ISL36411DRZ-TS-CT
ISL36411DRZ-TS-CT-ND
QLX411RIQT7-CT
QLX411RIQT7-CT-ND

02:42:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.54000 18.54
10 17.03600 170.36
100 14.38820 1,438.82
500 12.79930 6,399.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL36411DRZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 11.39810
  • Digi-Reel® ? : ISL36411DRZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,146 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL36411DRZ-TS-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13.96910
Send Feedback