Add To Favorites
Product Overview
Digi-Key Part Number ISL32601EFBZ-T7ACT-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL32601EFBZ-T7A

Description IC TXRX RS485/422 ESD 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ISL32600E-03E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 40mV
Data Rate 256Kbps
Voltage - Supply 3 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL32601EFBZ-T7ACT

06:07:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.23600 32.36
100 2.65120 265.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL32601EFBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 538 - Immediate
  • Unit Price: 3.18000
  • Tape & Reel (TR) ? : ISL32601EFBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.44200
  • Digi-Reel® ? : ISL32601EFBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 262 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL32601EFBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: 1.59600
Send Feedback