Add To Favorites
Product Overview
Digi-Key Part Number ISL31495EIBZ-T7ACT-ND
Quantity Available 823
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL31495EIBZ-T7A

Description IC TXRX RS485 FAULT PROT 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL31490E-3E/5E/6E/8E
PCN Design/Specification Driver Switching Updates 13/May/2015
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 1Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL31495EIBZ-T7ACT

14:31:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.94200 29.42
100 2.41020 241.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL31495EIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 2.22000
  • Digi-Reel® ? : ISL31495EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 823 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL31495EIBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.44970
  • Tube ? : ISL31495EIBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.80940
Send Feedback