
ISL29020IROZ-T7A | |
|---|---|
DigiKey Part Number | ISL29020IROZ-T7A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL29020IROZ-T7A |
Description | SENSOR OPT 540NM AMBIENT 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL29020IROZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 540nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.25V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-ODFN (2.1x2) |

