Add To Favorites
Product Overview
Digi-Key Part Number ISL28433FVZ-T7ACT-ND
Quantity Available 391
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28433FVZ-T7A

Description IC OPAMP CHOPPER 400KHZ 14TSSOP
Expanded Description Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL28233,28433
Design Resources Development Tool Selector
Online Catalog Chopper (Zero-Drift)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 180pA
Voltage - Input Offset 2µV
Current - Supply 18µA
Current - Output / Channel 19mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 6 V, ±0.825 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28433FVZ-T7ACT

01:10:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.30000 6.30
10 5.69100 56.91
100 4.71180 471.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28433FVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.36900
  • Digi-Reel® ? : ISL28433FVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 391 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28433FVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,012 - Immediate
  • Unit Price: 6.20000
  • Tape & Reel (TR) ? : ISL28433FVZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.11220
Send Feedback