Add To Favorites
Product Overview
Digi-Key Part Number ISL28430FBZ-T7ACT-ND
Quantity Available 901
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ISL28430FBZ-T7A

Description IC OPAMP QUAD RRIO 14SOIC
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL28130, 28230, 28430
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.2 V/µs
Gain Bandwidth Product 400kHz
-3db Bandwidth -
Current - Input Bias 250pA
Voltage - Input Offset 5µV
Current - Supply 20mA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL28430FBZ-T7ACT

01:13:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.50000 25.00
100 2.04870 204.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28430FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: 1.88700
  • Digi-Reel® ? : ISL28430FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback