Add To Favorites
Product Overview
Digi-Key Part Number ISL28417FVZ-T7ACT-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28417FVZ-T7A

Description IC OPAMP GP 1.5MHZ 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL28117, ISL28217, ISL28417
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.5MHz
-3db Bandwidth -
Current - Input Bias 80pA
Voltage - Input Offset 10µV
Current - Supply 440µA
Current - Output / Channel 43mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28417FVZ-T7ACT

23:49:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 6.91
10 6.24500 62.45
100 5.17020 517.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28417FVZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.79400
  • Digi-Reel® ? : ISL28417FVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28417FVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
  • Unit Price: 6.12000
  • Tape & Reel (TR) ? : ISL28417FVZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.34100
  • Tape & Reel (TR) ? : ISL28417FVZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.46950
Send Feedback