Add To Favorites
Product Overview
Digi-Key Part Number ISL28291FUZ-T7CT-ND
Quantity Available 4,619
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28291FUZ-T7

Description IC OPAMP VFB 61MHZ RRO 10MSOP
Expanded Description Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL28191, ISL28291
Design Resources Development Tool Selector
PCN Design/Specification ISL28191/ISL28291 Datasheet Update 22/Jul/2014
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 17 V/µs
Gain Bandwidth Product -
-3db Bandwidth 61MHz
Current - Input Bias 3µA
Voltage - Input Offset 270µV
Current - Supply 2.6mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.5 V, ±1.5 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28291FUZ-T7CT

11:54:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45700 24.57
100 1.97450 197.45
500 1.62226 811.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28291FUZ-T7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 1.30500
  • Digi-Reel® ? : ISL28291FUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,619 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL28291FUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 199 - Immediate
  • Unit Price: 2.66000
Send Feedback