Add To Favorites
Product Overview
Digi-Key Part Number ISL28227FUBZ-T7ACT-ND
Quantity Available 445
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28227FUBZ-T7A

Description IC OPAMP GP 10MHZ 8MSOP
Expanded Description General Purpose Amplifier 2 Circuit 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ISL28127, ISL28227
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 3.6 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 1nA
Voltage - Input Offset 10µV
Current - Supply 2.2mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28227FUBZ-T7ACT

11:11:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.59000 4.59
10 4.11800 41.18
100 3.37430 337.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28227FUBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.10800
  • Digi-Reel® ? : ISL28227FUBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 445 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28227FUBZ-T7-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.14200
Send Feedback