Add To Favorites
Product Overview
Digi-Key Part Number ISL28107FUZ-T7ACT-ND
Quantity Available 1,240
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28107FUZ-T7A

Description IC OPAMP GP 1MHZ 8MSOP
Expanded Description General Purpose Amplifier 1 Circuit 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL28x07
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.32 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15pA
Voltage - Input Offset 5µV
Current - Supply 210µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL28107FUZ-T7ACT

10:54:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 3.11
10 2.79500 27.95
100 2.28970 228.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28107FUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10900
  • Digi-Reel® ? : ISL28107FUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,240 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28107FUZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.38320
  • Tube ? : ISL28107FUZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.45600
  • Tape & Reel (TR) ? : ISL28107FUZ-T7-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.45600
Send Feedback