Add To Favorites
Product Overview
Digi-Key Part Number ISL267450IUZ-T7ACT-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL267450IUZ-T7A

Description IC ADC 12BIT SPI/SRL 1M 8-MSOP
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL267450
Design Resources Development Tool Selector
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL267450IUZ-T7ACT

01:41:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 9.22
10 8.32700 83.27
100 6.89360 689.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL267450IUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 6.39200
  • Digi-Reel® ? : ISL267450IUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 492 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL267450IUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: 8.35000
  • Tape & Reel (TR) ? : ISL267450IUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.56300
Send Feedback