Add To Favorites
Product Overview
Digi-Key Part Number ISL26320FBZ-T7ACT-ND
Quantity Available 496
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ISL26320FBZ-T7A

Description IC ADC 12BIT SPI/SRL 250K 8SOIC
Expanded Description 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL26320-29
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL26320FBZ-T7ACT

07:50:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 6.67
10 6.02300 60.23
100 4.98680 498.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL26320FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    500 - Factory Stock ?
  • Unit Price: 4.62400
  • Digi-Reel® ? : ISL26320FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL26320FBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.28510
  • Tube ? : ISL26320FBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 2,940 - Factory Stock ?
  • Unit Price: 4.10020
Send Feedback