Add To Favorites
Product Overview
Digi-Key Part Number ISL26313FBZ-T7ACT-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL26313FBZ-T7A

Description IC ADC 12BIT SPI/SRL 125K 8SOIC
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL26310-19
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 125k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ISL26313FBZ-T7ACT

13:36:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.27100 52.71
100 4.31830 431.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL26313FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.97752
  • Digi-Reel® ? : ISL26313FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL26313FBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 408 - Immediate
  • Unit Price: 5.17000
  • Tape & Reel (TR) ? : ISL26313FBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.59350
Send Feedback