Add To Favorites
Product Overview
Digi-Key Part Number ISL23418TFRUZ-T7ACT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL23418TFRUZ-T7A

Description IC DGTL POT 1CH 100K 10UTQFN
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 128 Taps SPI Interface 10-UTQFN (2.1x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISL23418
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 128 Taps
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 100k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.2 V ~ 5.5 V, 1.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 70 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (2.1x1.6)
 
Additional Resources
Standard Package ? 1
Other Names ISL23418TFRUZ-T7ACT

22:34:13 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL23418TFRUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.00000
  • Digi-Reel® ? : ISL23418TFRUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL23418TFRUZ-TK-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.63000
Send Feedback