Add To Favorites
Product Overview
Digi-Key Part Number ISL23315TFRUZ-T7ACT-ND
Quantity Available 1,250
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ISL23315TFRUZ-T7A

Description IC DGTL POT 256POS 100K 10TQFN
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 10-UTQFN (2.1x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ISL23315
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 256 Taps Single Channel
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.2 V ~ 5.5 V, 1.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 70 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (2.1x1.6)
 
Additional Resources
Standard Package ? 1
Other Names ISL23315TFRUZ-T7ACT

11:24:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.77400 17.74
100 1.42600 142.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL23315TFRUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.30000
  • Digi-Reel® ? : ISL23315TFRUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL23315TFRUZ-TK-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.87750
Send Feedback