Add To Favorites
Product Overview
Digi-Key Part Number ISL21440IRTZ-ND
Quantity Available 402
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL21440IRTZ

Description IC VREF W/COMPARATOR 8TDFN
Expanded Description Comparator with Voltage Reference CMOS, TTL 8-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ISL21440
PCN Design/Specification Datasheet Chg 17/Mar/2016
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 3.6mV
Current - Input Bias (Max) -
Current - Output (Typ) -
Current - Quiescent (Max) 750nA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 200µs
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-WFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 8-TDFN (3x3)
 
Additional Resources
Standard Package ? 100

21:29:06 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
10 2.68900 26.89
100 2.20350 220.35
500 1.87580 937.90
1,000 1.58200 1,582.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL21440IRTZ-T13-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.44640
Send Feedback