Add To Favorites
Product Overview
Digi-Key Part Number ICM7218CIJIR5254-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

ICM7218CIJIR5254

Description IC DRIVER DECODER 8DIG 28-CERDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ICM7218
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration 7 Segment
Interface -
Digits or Characters 8 Digits
Current - Supply 2.5mA
Voltage - Supply 4 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 28-CDIP (0.600", 15.24mm)
Supplier Device Package 28-CDIP Frit Seal with Window
 
Additional Resources
Standard Package ? 13

10:59:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 15.33
10 14.08900 140.89
100 11.89900 1,189.90
500 10.58500 5,292.50
1,000 9.70900 9,709.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback