Add To Favorites
Product Overview
Digi-Key Part Number ICL3245ECAZ-TCT-ND
Quantity Available 5,355
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3245ECAZ-T

Description IC 3DRVR/5RCVR RS232 3V 28SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL3225E,27E,45E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3245ECAZ-TCT

00:06:16 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.51100 25.11
100 2.01840 201.84
500 1.65830 829.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3245ECAZ-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.33400
  • Digi-Reel® ? : ICL3245ECAZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,355 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3245ECAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 601 - Immediate
  • Unit Price: 2.71000
Send Feedback