Add To Favorites
Product Overview
Digi-Key Part Number ICL3223ECVZ-TCT-ND
Quantity Available 5,341
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL3223ECVZ-T

Description IC 2DRVR/2RCVR RS232 3V 20TSSOP
Expanded Description 2/2 Transceiver Full RS232 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ICL3223ECVZ-TCT

08:18:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
10 2.12900 21.29
100 1.71120 171.12
500 1.40596 702.98
1,000 1.16493 1,164.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3223ECVZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.05300
  • Digi-Reel® ? : ICL3223ECVZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,341 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3223ECVZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,457 - Immediate
  • Unit Price: 2.30000
Send Feedback