Add To Favorites
Product Overview
Digi-Key Part Number ICL3207ECBZ-TCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ICL3207ECBZ-T

Description IC 5DRVR/3RCVR RS232 3V 24SOIC
Expanded Description 5/3 Transceiver Full RS232 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ICL3207E,17E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 1
Other Names ICL3207ECBZ-TCT

00:17:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.51100 25.11
100 2.01840 201.84
500 1.65830 829.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3207ECBZ-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.33400
  • Digi-Reel® ? : ICL3207ECBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3207ECBZ-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.24200
Send Feedback