Add To Favorites
Product Overview
Digi-Key Part Number HIP2101EIBZTCT-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

HIP2101EIBZT

Description IC DRIVER HALF BRDG 100V 8EPSOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIP2101
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 1
Other Names HIP2101EIBZTCT

23:18:11 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 3.68
10 3.30900 33.09
100 2.71150 271.15
500 2.30824 1,154.12
1,000 1.94670 1,946.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIP2101EIBZTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.79550
  • Digi-Reel® ? : HIP2101EIBZTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIP2101EIBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 935 - Immediate
  • Unit Price: 3.58000
Send Feedback