Add To Favorites
Product Overview
Digi-Key Part Number HIN232ECBZ-TCT-ND
Quantity Available 2,237
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN232ECBZ-T

Description IC 2DRVR/2RCVR RS232 5V 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names HIN232ECBZ-TCT

02:00:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24600 12.46
100 0.97130 97.13
500 0.80238 401.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN232ECBZ-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.61500
  • Digi-Reel® ? : HIN232ECBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,237 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN232ECBZ-ND
  • Minimum Quantity: 3,840  Non-Stock ?
  • Quantity Available: 125 - Immediate
  • Unit Price: 0.57400
Send Feedback