Add To Favorites
Product Overview
Digi-Key Part Number HIN213EIBZ-ND
Quantity Available 4,661
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN213EIBZ

Description IC 4DRVR/5RCVR RS232 5V 28-SOIC
Expanded Description 4/5 Transceiver Full RS232 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 26

20:00:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 2.54
10 2.27900 22.79
100 1.83180 183.18
500 1.50500 752.50
1,000 1.24700 1,247.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback