Add To Favorites
Product Overview
Digi-Key Part Number HIN202ECBZ-TCT-ND
Quantity Available 3,861
Can ship immediately
Manufacturer

Manufacturer Part Number

HIN202ECBZ-T

Description IC 2DRVR/2RCVR RS232 5V 16-SOIC
Expanded Description 2/2 Transceiver Full RS232
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HIN202E, 206E-208E, 211E, 213E, 232E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
 
Additional Resources
Standard Package ? 1
Other Names HIN202ECBZ-TCT

16:15:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.30700 13.07
100 1.01870 101.87
500 0.84152 420.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIN202ECBZ-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.64500
  • Digi-Reel® ? : HIN202ECBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HIN202ECBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: 1.42000
Send Feedback