Add To Favorites
Product Overview
Digi-Key Part Number HI7191IBZ-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

HI7191IBZ

Description IC ADC 24BIT PROGBL SER 20-SOIC
Expanded Description 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HI7191
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 625
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 38

19:14:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.31000 28.31
10 26.11300 261.13
100 22.29840 2,229.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HI7191IBZ-TTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19.07100
Send Feedback