Add To Favorites
Product Overview
Digi-Key Part Number HFA3127BZ-ND
Quantity Available 834
Can ship immediately
Manufacturer

Manufacturer Part Number

HFA3127BZ

Description IC TRANSISTOR ARRAY UHF 16-SOIC
Expanded Description RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HFA3046,96, HFA3127,28
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type 5 NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Frequency - Transition 8GHz
Noise Figure (dB Typ @ f) 3.5dB @ 1GHz
Gain -
Power - Max 150mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 2V
Current - Collector (Ic) (Max) 65mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48

12:19:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.31000 7.31
10 6.60100 66.01
100 5.46460 546.46
500 4.75850 2,379.25
1,000 4.14450 4,144.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFA3127BZ96-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.99100
Send Feedback