Add To Favorites
Product Overview
Digi-Key Part Number EL5375IUZ-T7CT-ND
Quantity Available 1,970
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5375IUZ-T7

Description IC OPAMP DIFF 200MHZ 24QSOP
Expanded Description Differential Amplifier 3 Circuit 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL5175, EL5375
Design Resources Development Tool Selector
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 3
Output Type -
Slew Rate 900 V/µs
Gain Bandwidth Product 200MHz
-3db Bandwidth 550MHz
Current - Input Bias 12.5µA
Voltage - Input Offset 3mV
Current - Supply 9.6mA
Current - Output / Channel 67mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
 
Additional Resources
Standard Package ? 1
Other Names EL5375IUZ-T7CT

00:26:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 5.87
10 5.27100 52.71
100 4.31830 431.83
500 3.67608 1,838.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL5375IUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
    8,965 - Factory Stock ?
  • Unit Price: 5.51000
  • Tape & Reel (TR) ? : EL5375IUZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 3.01000
  • Digi-Reel® ? : EL5375IUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5375IUZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.85950
Send Feedback