Add To Favorites
Product Overview
Digi-Key Part Number EL5364ISZ-T7CT-ND
Quantity Available 1,495
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5364ISZ-T7

Description IC OPAMP CFA 600MHZ 16SOIC
Expanded Description Current Feedback Amplifier 3 Circuit 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets EL5164, EL5165, EL5364
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog Current Feedback
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 3
Output Type -
Slew Rate 4200 V/µs
Gain Bandwidth Product -
-3db Bandwidth 600MHz
Current - Input Bias 2µA
Voltage - Input Offset 1.5mV
Current - Supply 3.5mA
Current - Output / Channel 140mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names EL5364ISZ-T7CT

21:59:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 6.28
10 5.66900 56.69
100 4.69350 469.35
500 4.08704 2,043.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5364ISZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.45600
  • Digi-Reel® ? : EL5364ISZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,495 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5364ISZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.32800
  • Tube ? : EL5364ISZ-ND
  • Minimum Quantity: 564  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.08360
Send Feedback