Add To Favorites
Product Overview
Digi-Key Part Number EL5306IUZ-T7CT-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5306IUZ-T7

Description IC OPAMP GP 380MHZ 16QSOP
Expanded Description General Purpose Amplifier 3 Circuit 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL5106, EL5306
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 3
Output Type -
Slew Rate 4500 V/µs
Gain Bandwidth Product -
-3db Bandwidth 380MHz
Current - Input Bias 1.5µA
Voltage - Input Offset 1mV
Current - Supply 1.5mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 1
Other Names EL5306IUZ-T7CT

10:04:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.29500 52.95
100 4.33840 433.84
500 3.69316 1,846.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5306IUZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.02400
  • Digi-Reel® ? : EL5306IUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : EL5306IUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
  • Unit Price: 5.51000
Send Feedback