Add To Favorites
Product Overview
Digi-Key Part Number EL5175ISZ-ND
Quantity Available 1,080
Can ship immediately

Factory Stock ?: 2,134
Manufacturer

Manufacturer Part Number

EL5175ISZ

Description IC OPAMP DIFF 200MHZ 8SOIC
Expanded Description Differential Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets EL5175, EL5375
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type -
Slew Rate 900 V/µs
Gain Bandwidth Product 200MHz
-3db Bandwidth 550MHz
Current - Input Bias 12.5µA
Voltage - Input Offset 3mV
Current - Supply 9.6mA
Current - Output / Channel 67mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 97

17:51:15 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45100 24.51
100 2.00850 200.85
500 1.70980 854.90
1,000 1.44200 1,442.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5175ISZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.46300
  • Tape & Reel (TR) ? : EL5175ISZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.54000
Send Feedback