Add To Favorites
Product Overview
Digi-Key Part Number EL5173ISZ-T7CT-ND
Quantity Available 1,138
Can ship immediately
Manufacturer

Manufacturer Part Number

EL5173ISZ-T7

Description IC OPAMP DIFF 450MHZ 8SOIC
Expanded Description Differential Amplifier 1 Circuit Differential 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EL5173, EL5373
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog Differential
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 900 V/µs
Gain Bandwidth Product -
-3db Bandwidth 450MHz
Current - Input Bias 11µA
Voltage - Input Offset 3mV
Current - Supply 12mA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 11 V, ±2.38 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names EL5173ISZ-T7CT

16:37:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 4.37
10 3.92200 39.22
100 3.21360 321.36
500 2.73568 1,367.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : EL5173ISZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 767 - Immediate
  • Unit Price: 2.99000
  • Tape & Reel (TR) ? : EL5173ISZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.24000
  • Digi-Reel® ? : EL5173ISZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,138 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5173ISZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.59600
Send Feedback