Add To Favorites
Product Overview
Digi-Key Part Number EL5167IWZ-T7ACT-ND
Quantity Available 1,262
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

EL5167IWZ-T7A

Description IC OPAMP CFA 1.4GHZ SOT23-5
Expanded Description Current Feedback Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EL5166, EL5167
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Feedback
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 6000 V/µs
Gain Bandwidth Product -
-3db Bandwidth 1.4GHz
Current - Input Bias 8.5µA
Voltage - Input Offset 500µV
Current - Supply 8.5mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 5 V ~ 12 V, ±2.5 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 2.11000
  • 917-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names EL5167IWZ-T7ACT

14:36:27 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.42700 24.27
100 1.98840 198.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EL5167IWZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    250 - Factory Stock ?
  • Unit Price: 1.98000
  • Digi-Reel® ? : EL5167IWZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,262 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EL5167IWZ-T7-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.21500
Send Feedback