Add To Favorites
Product Overview
Digi-Key Part Number 1647-1015-1-ND
Quantity Available 1,146
Can ship immediately
Manufacturer

Manufacturer Part Number

12V-NB-CW-12M

Description LED ENG CW 6000K 3.82" PER PC
Expanded Description LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Flexible
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Flexible LED Strip Lights
Design Resources Development Tool Selector
Online Catalog Normal Bright Flexible LED Strips
Product Attributes Select All
Categories
Manufacturer

Inspired LED, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Cool
CCT (K) 6000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 100 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 85
Viewing Angle 120°
Features -
Size / Dimension -
Height 1.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1647-1015-1

20:00:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.62000 16.20
25 1.20160 30.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1647-1015-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 1,080 - Immediate
  • Unit Price: 1.06875
Send Feedback