Add To Favorites
Product Overview
Digi-Key Part Number 1647-1033-1-ND
Quantity Available 1,528
Can ship immediately
Manufacturer

Manufacturer Part Number

12V-DUB-PW-12M

Description LED ENG NW 4200K 1.06" PER PC
Expanded Description LED Lighting COBs, Engines, Modules LED Engine - White, Neutral Linear Light Strip, Flexible
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Design Resources Development Tool Selector
Online Catalog Double Row Ultra Bright Flex Strips
Product Attributes Select All
Categories
Manufacturer

Inspired LED, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type LED Engine
Color White, Neutral
CCT (K) 4200K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 95 lm (Typ)
Current - Test -
Temperature - Test -
Voltage - Forward (Vf) (Typ) 12V
Lumens/Watt @ Current - Test -
Current - Max -
CRI (Color Rendering Index) 83
Viewing Angle 120°
Features -
Size / Dimension -
Height 1.50mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1647-1033-1

12:43:31 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.32500 23.25
25 1.72520 43.13
100 1.50000 150.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1647-1033-2-ND
  • Minimum Quantity: 396
  • Quantity Available: 1,188 - Immediate
  • Unit Price: 1.22727
Send Feedback