Add To Favorites
Product Overview
Digi-Key Part Number TLE7272-2ECT-ND
Quantity Available 3,987
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE7272-2E

Description IC REG LDO 5V 0.3A 14SSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 300mA PG-SSOP-14-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLE7272-2
Design Resources Development Tool Selector
PCN Packaging Dry Packing Box Update 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.25V @ 200mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 42 V
Current - Limit (Min) 301mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-14-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE7272-2ECT

10:51:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 3.04
10 2.73100 27.31
100 2.23730 223.73
500 1.90456 952.28
1,000 1.60625 1,606.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE7272-2ETR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.48149
  • Digi-Reel® ? : TLE7272-2EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback